
AC & DC Output Solid State Relay (SSR) featuring SPST-NO configuration. Rated for 200V output voltage and 150mA load current. DC input type with a 50mA input current requirement. Surface mount package with SMT termination and gull wing leads. Offers 1.5kV isolation voltage and 8 Ohms on-state resistance. Operating temperature range of -40°C to 85°C.
Omron G3VM-S5 technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SOP |
| Current Rating | 150mA |
| Depth | 3.9mm |
| Height | 2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Output Current | 150mA |
| Output Voltage | 200V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1.5ms |
| Voltage Rating (AC) | 200V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
