Omron G3VM-S5(TR) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 150mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-S5(TR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
