
AC & DC Output Solid State Relay (SSR) with SPST configuration. Features a 300mA load current capability and a 60V maximum output voltage. Operates with DC input, requiring 15mA forward current and a maximum input voltage of 1.3V. Surface mount package with gull wing termination, measuring 6.4mm width, 7.12mm length, and 3.65mm height. Offers 2.5kV isolation voltage and operates within a -20°C to 85°C temperature range.
Omron G3VM-VF technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 15mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 300mA |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.