
The Omron G3VM-VF(TR) is a solid state relay with a maximum output voltage of 60V and a maximum output current of 300mA. It has a surface mount package and is available in quantities of 1500 per reel. The relay is designed for DC input and has a maximum input current of 5mA. It features a gull wing termination and a SPST throw configuration. The Omron G3VM-VF(TR) operates over a wide range of temperatures and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Omron G3VM-VF(TR) technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 5mA |
| Input Type | DC |
| Load Current | 300mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 300mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.