Solid State Relay 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP
Omron G3VM-W-S technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 5000(RMS)V |
| Maximum Output Voltage | 350V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.12/ChA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G3VM-W-S to view detailed technical specifications.
No datasheet is available for this part.