Solid State Relay 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP SMD T/R
Checking distributor stock and pricing after the page loads.
Omron G3VM-WF(TR)-S technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.