
Surface mount solid-state relay with DC input and AC/DC output. Features a 1.3V DC input voltage, 50mA input current, and 120mA output current. Operates with a 350V maximum output voltage and offers 2.5kV isolation. This RoHS compliant component utilizes gull wing termination and is available in a PDIP SMD package.
Omron G3VM-WFL technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-WFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
