Checking distributor stock and pricing after the page loads.
Omron G3VM-XN-S technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Load Current | 300mA |
| Mount | Through Hole |
| On-State Resistance | 2R |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.