Solid State Relay 30mA 1.7V DC-IN 0.3A 60V AC/DC-OUT 6-Pin DIP SMD Stick
Checking distributor stock and pricing after the page loads.
Omron G3VM-XNF technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 300mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.