Checking distributor stock and pricing after the page loads.
Omron G3VM-XNF(TR) technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 300mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.