
The Omron G3VM101LRTR is a solid state relay with a maximum output voltage of 1kV and a maximum output current of 80mA. It has a package type of SSOP and a termination type of SMD/SMT. The relay is designed for surface mount applications and is available in a package quantity of 1500. The operating temperature range is not specified in the provided data.
Omron G3VM101LRTR technical specifications.
| Package/Case | SSOP |
| Input Type | DC |
| Load Current | 80mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 80mA |
| Max Output Voltage | 1kV |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM101LRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.