
The Omron G3VM201G1TR is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 200V and an output current of 200mA. The relay is packaged in a surface mount SOP package and is available on tape and reel. It has an isolation voltage of 1.5kV and can withstand an input current of 50mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3VM201G1TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM201G1TR technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM201G1TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.