The Omron G3VM21LRTR is a solid state relay with a maximum output voltage of 20V and a maximum output current of 160mA. It features a SPST throw configuration and is packaged in a surface mount SSOP package. The relay is designed for use in DC input applications and has a maximum input current of 50mA. It is available in quantities of 1500 and is packaged on a tape and reel. The Omron G3VM21LRTR is suitable for use in a variety of applications including AC and DC output applications.
Omron G3VM21LRTR technical specifications.
| Package/Case | SSOP |
| Input Type | DC |
| Load Current | 160mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 160mA |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM21LRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.