Solid State Relays - PCB Mount 350V, SPST-NO, SMD6 SMT Slow ON/OFF
Checking distributor stock and pricing after the page loads.
Omron G3VM351ETRS technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 25mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
