
AC & DC Output Solid State Relay (SSR) featuring a SPST-NC configuration. This MOSFET relay offers a 350V maximum output voltage and 150mA maximum output current. It operates with a DC input type, requiring a maximum input voltage of 1.3V and a forward current of 25mA. The component is housed in a DIP package with through-hole, PCB mounting and a termination of PC Pin.
Omron G3VM353A1 technical specifications.
| Package/Case | DIP |
| Depth | 6.4mm |
| Forward Current | 25mA |
| Height | 3.65mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| On-State Resistance | 25R |
| Output Current | 100mA |
| Output Voltage | 350V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM353A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
