Sign in to ask questions about the Omron G3VM41DRTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM41DRTR technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 25mA |
| Max Input Voltage | 1.48V |
| Max Output Current | 2.5A |
| Max Output Voltage | 32V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM41DRTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.