The Omron G3VM41LR6TR is a solid state relay with a maximum output voltage of 40V and a maximum output current of 120mA. It has a package quantity of 1500 and is packaged in tape and reel. The relay is of the SPST throw configuration and has a termination of SMD/SMT. It is designed for surface mount and has a maximum input voltage of 1.3V and a maximum input current of 50mA.
Omron G3VM41LR6TR technical specifications.
| Package/Case | SSOP |
| Input Type | DC |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM41LR6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.