The Omron G3VM61BR1S is a solid state relay with a maximum output voltage of 48V and a maximum output current of 3A. It has a DIP package and is mounted through a hole. The relay is designed for use with DC input and has a maximum input current of 25mA and a maximum input voltage of 1.48V. It is available in a package quantity of 300 and is packaged in a rail or tube. The relay is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Omron G3VM61BR1S technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 25mA |
| Max Input Voltage | 1.48V |
| Max Output Current | 3A |
| Max Output Voltage | 48V |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.