
The Omron G3VM61LRTR is a solid state relay with a maximum output voltage of 60V and a maximum output current of 400mA. It has a package quantity of 1500 and is packaged in tape and reel. The relay is designed for surface mount and has a throw configuration of SPST. It is not radiation hardened and is suitable for DC input type applications.
Checking distributor stock and pricing after the page loads.
Omron G3VM61LRTR technical specifications.
| Package/Case | SSOP |
| Input Type | DC |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
