Omron G3VMS3S technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Output Current | 160mA |
| Output Voltage | 350V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VMS3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.