
General purpose SPST power relay with a 24V DC coil voltage and 37.5mA coil current. Features a 20A contact current rating with Tin, Silver contacts and a 250V AC voltage rating. Through-hole mount with PC pin termination, offering 20ms operate time and 10ms release time. Rated IP67 for environmental protection, operating between -20°C and 60°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 37.5mA |
| Coil Power | 900mW |
| Coil Resistance | 640R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G4A |
| Switching Current | 20A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 23g |
| RoHS | Compliant |
