Checking distributor stock and pricing after the page loads.
Omron G4A-1A-EDC12 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER/QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.