
SPST-NO through-hole power relay featuring a 24VDC coil with 640 Ohm resistance and 37.5mA coil current. Rated for 20A contact current and 250VAC maximum voltage, this relay utilizes tin/silver contacts. Dimensions are 30.5mm (L) x 16mm (W) x 26.8mm (H), with a 20ms operate time and 900mW power consumption. Operating temperature range is -25°C to 60°C.
Omron G4A-1A-PE-DC24 technical specifications.
| Coil Current | 37.5mA |
| Coil Resistance | 640R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Height | 26.8mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Series | G4A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 23g |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G4A-1A-PE-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
