
General purpose power relay featuring a single pole, single throw (SPST) contact configuration. Rated for 20A at 250V AC, with a 12V DC non-latching coil requiring 75mA and 900mW power consumption. Coil resistance is 160 Ohms. Contact material is tin/silver, suitable for through-hole or PCB mounting with PC pin termination. Approvals include UL, CSA, and VDE, with RoHS compliance.
Omron G4A-1A-PEDC12 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Depth | 16mm |
| Height | 23.5mm |
| Length | 30.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G4A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 23g |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G4A-1A-PEDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
