Omron G4B-112T1-FD-C-US-RPAC24 technical specifications.
| Coil Current | 54mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 20ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | G4B |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 44g |
| RoHS | Compliant |
Download the complete datasheet for Omron G4B-112T1-FD-C-US-RPAC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.