This is a general purpose relay with a contact current rating of 5A and a coil voltage of 24V DC. It is designed for through hole mounting and is lead free compliant. The relay is packaged in bulk and has a package quantity of one. It is suitable for use in a variety of applications where a DPDT throw configuration is required.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | G4D |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |