Electromechanical Relay 100/110VAC 160Ohm 5A DPDT(66.5x56x65)mm Plug-In Ratchet Relay
Omron G4Q-211A,100/(110) VAC technical specifications.
| Type | Ratchet Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| AC Coil Voltage | 100|110V |
| Maximum Pick-Up Voltage | 80VAC|88VAC |
| Coil Current | 64|73.5mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 160Ohm |
| Maximum DC Switching Voltage | 250V |
| Mounting | Plug-In |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.