The G4Q-212S 120VAC is a 5A DPDT ratchet relay with an 8-pin circular plug termination style. It has a maximum pick-up voltage of 96VAC and can switch up to 250VAC or 250VDC. The relay operates within a temperature range of -10 to 55 degrees Celsius and is mounted via a socket. It is designed for use in general applications and is manufactured by Omron.
Omron G4Q-212S 120VAC technical specifications.
| Type | Ratchet Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| AC Coil Voltage | 120V |
| Maximum Pick-Up Voltage | 96VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.