The Omron G4Q-212S 12VDC is a Type Ratchet Relay with a DPDT contact arrangement, rated for a maximum current of 5A. It features a 8-Pin Circular Plug termination style and has 8 total terminals. The relay operates on a DC coil voltage of 12VDC and has a maximum pick-up voltage of 9.6VDC. It can switch up to 250VAC and has a coil resistance of 37.5 ohms. The relay is designed for socket mounting and has a dust cover package type. It is operational between -10°C and 55°C.
Omron G4Q-212S 12VDC technical specifications.
| Type | Ratchet Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Coil Current | 320mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 37.5Ohm |
| Maximum DC Switching Voltage | 250V |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.