Electromechanical Relay 24VAC 8.7Ohm 5A DPDT(92.5x63.5x80)mm Socket Ratchet Relay
Omron G4Q-212S 24VAC technical specifications.
| Type | Ratchet Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VAC |
| Coil Current | 266mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 8.7Ohm |
| Maximum DC Switching Voltage | 250V |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.