The Omron G4Q-212S 24VDC is a 24VDC 5A DPDT ratchet relay with an 8-pin circular plug termination style. It features a maximum pick-up voltage of 19.2VDC and a coil current of 155. The relay has a maximum AC switching voltage of 250 and a maximum DC switching voltage of 250. It operates within a temperature range of -10°C to 55°C and is suitable for socket mounting.
Omron G4Q-212S 24VDC technical specifications.
| Type | Ratchet Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 155mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 155Ohm |
| Maximum DC Switching Voltage | 250V |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.