The Omron G4Q-212S AC200 is a 5A DPDT ratchet relay with a 200VAC coil and 8-pin circular plug termination. It features a socket mount and operates within a temperature range of -10 to 55 degrees Celsius. The relay has a maximum pick-up voltage of 160VAC and a maximum switching voltage of 250VAC/DC. It is designed for use in general applications.
Omron G4Q-212S AC200 technical specifications.
| Type | Ratchet Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| AC Coil Voltage | 200V |
| Maximum Pick-Up Voltage | 160VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
No datasheet is available for this part.