Sign in to ask questions about the Omron G4Q-212SAC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G4Q-212SAC24 technical specifications.
| Coil Current | 267mA |
| Coil Resistance | 8.7R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 80mm |
| Length | 92.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 60ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3.9W |
| Relay Type | General Purpose |
| Series | G4Q |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G4Q-212SAC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
