
The Omron G4Q211AAC110 is a DPDT general purpose relay with a coil current rating of 64mA and a coil resistance of 160 ohms. It has a non-latching coil type and can operate at a maximum voltage rating of 250V AC. The relay has a contact current rating of 5A and is made with silver contact material. It can be mounted on a chassis and is terminated with solder. The relay has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G4Q211AAC110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Coil Current | 64mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Plug-In |
| Operate Time | 60ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | G4Q |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G4Q211AAC110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.