The Omron G4Q212SDC12 is a 12V 5A DPDT general purpose relay with a 3.9W non-latching coil. It features a silver contact material and a maximum operating temperature of 55°C. The relay is socketable and has a operate time of 60ms. It is available in bulk packaging and is part of the G4Q series of power relays.
Omron G4Q212SDC12 technical specifications.
| Coil Current | 320mA |
| Coil Power | 3.9W |
| Coil Resistance | 37.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 60ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | G4Q |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.