Omron G4W-1112P-US-TV8-DC100 technical specifications.
| Coil Current | 8mA |
| Coil Power | 800mW |
| Coil Resistance | 12.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G4W |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G4W-1112P-US-TV8-DC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.