
The G4W Series General Purpose SPST Power Relay is a non-latching electromechanical relay with a maximum current rating of 15A and a maximum voltage rating of 125V DC. It has a coil power of 800mW and a coil resistance of 405R. The relay is designed for through hole mounting and has an operating temperature range of -25°C to 55°C. It is suitable for general purpose applications and has a contact material of silver and cadmium.
Checking distributor stock and pricing after the page loads.
| Coil Current | 44.4mA |
| Coil Power | 800mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G4W |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
