
General purpose PCB power relay featuring a 24V DC non-latching coil with 33.3mA coil current and 800mW power consumption. Offers a 15A contact current rating with Silver, Cadmium contact material and SPST throw configuration. Designed for through-hole mounting with PC pin termination, this relay operates within a -25°C to 55°C temperature range and handles up to 250V AC or 125V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G4W-1112P-US-TV8-HP-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 33.3mA |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Height | 30.5mm |
| Length | 30.5mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G4W |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 29g |
| Width | 19.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G4W-1112P-US-TV8-HP-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
