
SPST general purpose power relay with a 15A contact current rating and 24V DC coil voltage. Features a non-latching coil type, 720 Ohm coil resistance, and 33.3mA coil current. Operates within a temperature range of -25°C to 55°C, with AC voltage rating up to 250V and DC voltage rating up to 125V. Through-hole mounting with PC pin termination, offering 20ms operate time and 5ms release time.
Omron G4W-1114P-US-TV8-HP-DC24 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G4W |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 29g |
| RoHS | Compliant |
Download the complete datasheet for Omron G4W-1114P-US-TV8-HP-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
