The Omron G4W-2212P-US-TV5-48VDC is a DPST-NO electromechanical relay with a contact arrangement of DPST-NO and a contact form of 2 Form A. It has a DC coil voltage of 48V and a maximum pick-up voltage of 38.4VDC. The relay has a minimum dropout voltage of 4.8VDC and can switch up to 10A of current. It is designed for through hole mounting and has a termination style of PC Pin. The relay has a package type of DIP and a relay construction of non-latching. It operates within a temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Omron G4W-2212P-US-TV5-48VDC technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 38.4VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.