
General purpose power relay featuring a DPST (Double Pole Single Throw) contact configuration. Rated for 10A contact current and 250VAC/125VDC maximum voltage. Operates with a 24VDC coil voltage, drawing 33.3mA with 720 ohms resistance. This through-hole mounted component has a 20ms operate time and 5ms release time, with a temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G4W-2212P-US-TV5-HP-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G4W-2212P-US-TV5-HP-DC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 250V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 19.5mm |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G4W |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 29g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G4W-2212P-US-TV5-HP-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
