
General Purpose Relays Power PCB Relay
Checking distributor stock and pricing after the page loads.
Omron G4W-2212P-VD-TV5-HPDC24 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.
