
General purpose DPST power relay featuring a 12V DC non-latching coil with 66.7mA coil current and 800mW power consumption. Offers a 15A maximum contact current rating with Silver, Cadmium contact material and a 250V AC / 125V DC voltage rating. This through-hole mount relay, suitable for PCB applications, has a 20ms operate time and 5ms release time, with a mechanical life of 100,000 hours. Operates within a -25°C to 55°C temperature range and is lead-free.
Sign in to ask questions about the Omron G4W-2214P-US-HP-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G4W-2214P-US-HP-DC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 19.55mm |
| Height | 30.5mm |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G4W |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 29g |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G4W-2214P-US-HP-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
