
DPST general purpose power relay with an 18V DC coil voltage. Features a 15A contact current rating and silver cadmium contact material. Operates with a coil power of 800mW and coil current of 44.4mA, offering a 20ms operate time and 5ms release time. Rated for 250V AC and 125V DC maximum voltage. Through-hole mounting with PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G4W-2214P-US-HP-DC18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G4W-2214P-US-HP-DC18 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 800mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G4W |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G4W-2214P-US-HP-DC18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
