
Sealed, high-capacity power relay featuring DPST-NO contacts rated for 15A at 250VAC/125VDC. This general-purpose relay operates on a 24VDC coil with 800mW power consumption and 33.3mA coil current. It offers high isolation, a 20ms operate time, and a 5ms release time, with a mechanical life of 100,000 hours. The through-hole, PCB mountable component is lead-free and RoHS compliant, with a Silver, Cadmium contact material.
Omron G4W-2214P-US-HP-DC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Depth | 19.55mm |
| Height | 30.5mm |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G4W |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 29g |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G4W-2214P-US-HP-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
