The G5A234PFCDC12 is a general purpose DPDT relay with a non-latching coil, rated for 12V DC and 200mW power consumption. It can handle a maximum contact current of 1A and has a fast operate and release time of 5ms each. The relay is designed for through hole mounting and is available in a package quantity of 25. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C, making it suitable for a wide range of applications. The G5A234PFCDC12 is lead free and features gold and silver contact materials.
Omron G5A234PFCDC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5A234PFCDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.