The G5A234PFCDC24 is a general purpose DPDT relay with a non-latching coil, rated for 24V DC and 200mW power. It has a contact current rating of 1A and a maximum operating temperature of 70°C. The relay is available in a through hole package and is packaged in a quantity of 25 per rail or tube. It has a operate time of 5ms and a release time of 5ms.
Omron G5A234PFCDC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5A234PFCDC24 to view detailed technical specifications.
No datasheet is available for this part.