The Omron G5AK237PDC3 is a dual coil latching relay with a coil current rating of 66.7mA and a power consumption of 200mW at 3V DC. It features a gold and silver contact material and a maximum operating temperature of 70°C. The relay is designed for general purpose applications and has a through hole mount. It is available in a package quantity of 25 and comes in a rail/Tube packaging.
Omron G5AK237PDC3 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5AK237PDC3 to view detailed technical specifications.
No datasheet is available for this part.