The G5AU237PDC24 is a general purpose DPDT relay from Omron, rated for 1A contact current and 24V coil voltage. It features a latching single coil design with a 2.88k ohm coil resistance and 200mW power consumption. The relay operates within a temperature range of -40°C to 70°C and has a 5ms operate and release time. It is available in a through hole package with a gold and silver contact material.
Omron G5AU237PDC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5AU237PDC24 to view detailed technical specifications.
No datasheet is available for this part.