General purpose power relay with SPST contact configuration, rated for 3A at 250VAC or 30VDC. Features a 12VDC non-latching coil with 30mA current draw and 360mW power consumption. Operates within a -40°C to 70°C temperature range, with 10ms operate and release times. Through-hole mounting with PC pin termination.
Omron G5B-1-DC12 technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | G5B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G5B-1-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.